help desk software
Image is representational - see mfr. specs

14-420-1O10

GC Electronics

Hook-up Wire 1Conductors 20AWG 7.62m 1.32mm Tinned Copper Gray 300V 10A Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 20AWG 7.62m 1.32mm Tinned Copper Gray 300V 10A Spool
Search Keywords: 144201O10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-420-1O10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.063
5
$7.330
25
$6.090
50
$5.610
100
$5.480
250
$5.260
500
$5.180
1,000 +
$5.100
Click for Quote
Log in to unlock special pricing