help desk software
Image is representational - see mfr. specs

14-418-1P14

GC Electronics

Hook-up Wire 1Conductors 18AWG 7.62m 1.52mm Tinned Copper White 300V 15A Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 18AWG 7.62m 1.52mm Tinned Copper White 300V 15A Spool
Search Keywords: 144181P14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-418-1P14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    7x28
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.393
5
$7.630
25
$6.350
50
$5.840
100
$5.710
250
$5.480
500
$5.390
1,000 +
$5.310
Click for Quote
Log in to unlock special pricing