- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-216-2F83
14-216-2F83
GC Electronics
Speaker Wire 2Conductors 16AWG 304.8m Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Speaker Wire 2Conductors 16AWG 304.8m Bare Copper 300V Spool
Search Keywords: 142162F83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-216-2F83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$236.66
3
$233.11
5
$229.62
10 +
$226.17
Click for Quote
Log in
to unlock special pricing