- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-216-2F43
14-216-2F43
GC Electronics
Speaker Wire 2Conductors 16AWG 30.48m Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Speaker Wire 2Conductors 16AWG 30.48m Bare Copper 300V Spool
Search Keywords: 142162F43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-216-2F43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$28.39
5
$25.44
10
$24.16
25
$22.61
50
$22.13
100
$21.68
250 +
$21.36
Click for Quote
Log in
to unlock special pricing