- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-214-2Q23
14-214-2Q23
GC Electronics
Speaker Wire 2Conductors 14AWG 15.24m Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speaker Wire 2Conductors 14AWG 15.24m Bare Copper 300V Spool
Search Keywords: 142142Q23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-214-2Q23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:15.24 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$28.71
5
$25.77
10
$25.38
25
$23.01
50
$22.51
100
$22.06
250 +
$21.73
Click for Quote
Log in
to unlock special pricing