- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-212-9H43
GC Electronics
14-212-9H43
Speaker Wire 2Conductors 12AWG 30.48m Copper 300V Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 14-212-9H43 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 2 |
| Conductor Material: | Copper |
| Cable Length: | 30.48 m |
| Type: | Speaker Wire |