- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- SC120-W14
SC120-W14
GardTec
120 mm (4.72) Bright Nickel Chrome (Ring 1.6 mm / Rib 1.6 mm)"
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
120 mm (4.72) Bright Nickel Chrome (Ring 1.6 mm / Rib 1.6 mm)"
Search Keywords: SC120W14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GardTec
-
Part No:SC120-W14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.751
300
$0.618
1,000
$0.592
2,500
$0.546
5,000
$0.545
7,500
$0.533
10,000
$0.532
15,000 +
$0.527
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments