- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T010-3301-T207U
T010-3301-T207U
FCL Components America, Inc. (FCAI)
Touch Screen Capacitive USB 10.1in 85% Medical
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Touch Screen Capacitive USB 10.1in 85% Medical
Search Keywords: T0103301T207U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:T010-3301-T207U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$136.55
10
$134.50
25
$132.49
40
$130.50
80
$68.88
120
$47.37
160 +
$46.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments