- Home ›
- All Products›
- RY-9WFZ-K
RY-9WFZ-K
FCL Components America, Inc. (FCAI)
Signal Relay 9VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Search Keywords: RY9WFZK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:RY-9WFZ-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
125
$3.85
250
$2.89
375
$2.69
500 +
$2.64
Click for Quote
Log in
to unlock special pricing