- Home ›
- All Products›
- MZ-18HS-K-U
MZ-18HS-K-U
FCL Components America, Inc. (FCAI)
Signal Relay 18VDC 1A SPDT(15.4x11.4x11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 18VDC 1A SPDT(15.4x11.4x11)mm THT
Search Keywords: MZ18HSKU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:MZ-18HS-K-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.16
300
$1.14
550
$1.11
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments