- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JV-24S-KT
JV-24S-KT
FCL Components America, Inc. (FCAI)
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
Search Keywords: JV24SKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:JV-24S-KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,875
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
56 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
25
$1.54
100
$1.38
250
$1.35
500
$1.33
1,000
$1.29
2,500
$1.28
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT