- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- FTR-MYAA005D
FTR-MYAA005D
FCL Components America, Inc. (FCAI)
Slim Power Relay - 5A - 1 Form A (SPST-NO) - Bifurcated Contact - 5VDC Coil - -40°C to +90°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Slim Power Relay - 5A - 1 Form A (SPST-NO) - Bifurcated Contact - 5VDC Coil - -40°C to +90°C - Thru Hole
Search Keywords: FTRMYAA005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-MYAA005D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:230 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.08
250
$1.93
500
$1.58
750
$1.57
1,500
$1.56
2,250
$1.55
3,000 +
$1.54
Click for Quote
Log in
to unlock special pricing