- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- FTR-K2AK005T
FTR-K2AK005T
FCL Components America, Inc. (FCAI)
Power Relay 5VDC 16A SPST-NO(24x11x25)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 16A SPST-NO(24x11x25)mm THT
Search Keywords: FTRK2AK005T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-K2AK005T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,632
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$1.086
300
$1.044
500
$1.041
1,000
$1.021
2,500
$1.001
5,000
$0.988
7,500
$0.982
10,000 +
$0.980
Click for Quote
Log in
to unlock special pricing