- Home ›
- All Products›
- FTR-F1CD006V
FTR-F1CD006V
FCL Components America, Inc. (FCAI)
Power Relay 6VDC 7A DPDT(29x12.8x16.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 6VDC 7A DPDT(29x12.8x16.5)mm THT
Search Keywords: FTRF1CD006V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-F1CD006V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
40
$4.19
100
$4.18
200
$4.17
400
$2.57
600
$2.03
800 +
$1.99
Click for Quote
Log in
to unlock special pricing