- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- FTR-F1CA048V
FTR-F1CA048V
FCL Components America, Inc. (FCAI)
Power Relay 48VDC 7A DPDT(29x12.8x16.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 7A DPDT(29x12.8x16.5)mm THT
Search Keywords: FTRF1CA048V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-F1CA048V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
20
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
200
$4.20
400
$2.58
600
$2.05
800 +
$2.00
Click for Quote
Log in
to unlock special pricing