Image is representational - see mfr. specs

Power Relay 5VDC 7A DPST-NO(29x12.8x16.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 7A DPST-NO(29x12.8x16.5)mm THT
Search Keywords: FTRF1AA005V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-F1AA005V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 75 °C
  • Coil Resistance:
    47 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
41 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.86
100
$1.66
260
$1.62
500
$1.60
1,000
$1.56
2,500
$1.54
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!