- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FTR-C2CA003G
FTR-C2CA003G
FCL Components America, Inc. (FCAI)
Signal Relay 3VDC 2A DPDT(20.05x9.85x11.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 2A DPDT(20.05x9.85x11.4)mm THT
Search Keywords: FTRC2CA003G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-C2CA003G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:20 x 9.9 x 11 mm
-
Termination Style:Solder Pin
-
Coil Current:100 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$3.09
100
$2.96
250
$2.88
500
$2.82
1,000
$2.76
2,500 +
$2.68
Click for Quote
Log in
to unlock special pricing