- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FTR-C1GA012G
FTR-C1GA012G
FCL Components America, Inc. (FCAI)
Power Relay 12VDC 2A DPDT(14.9x9.4x9.4)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 2A DPDT(14.9x9.4x9.4)mm SMD
Search Keywords: FTRC1GA012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-C1GA012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.9 x 7.4 x 9.4 mm
-
Termination Style:Gull Wing
-
Coil Current:23.34 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$2.38
100
$2.35
250
$2.29
500
$2.24
1,000
$2.20
2,500
$2.17
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments