- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FTR-B4SB4.5Z-B05
FTR-B4SB4.5Z-B05
FCL Components America, Inc. (FCAI)
Latching Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - SMD - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Latching Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - SMD - Tape&Reel
Search Keywords: FTRB4SB45ZB05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-B4SB4.5Z-B05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:22.16 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.47
1,000
$1.39
2,500
$1.35
5,000
$1.32
7,500
$1.31
10,000
$1.30
15,000 +
$1.29
Click for Quote
Log in
to unlock special pricing