help desk software
Image is representational - see mfr. specs

Signal Relay - 2A - 2 form C (DPDT) - 12VDC Coil - -40°C to +85°C - SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - 2A - 2 form C (DPDT) - 12VDC Coil - -40°C to +85°C - SMD
Search Keywords: FTRB4SA012Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-B4SA012Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 9.7 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    12 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
17 Weeks can ship 8/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$5.01
500
$3.08
750
$2.44
1,000 +
$2.39
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments