- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FTR-B3SA4.5Z-B10
FTR-B3SA4.5Z-B10
FCL Components America, Inc. (FCAI)
Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - SMD - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - SMD - Tape&Reel
Search Keywords: FTRB3SA45ZB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-B3SA4.5Z-B10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.2 x 5.5 mm
-
Termination Style:Gull Wing
-
Coil Current:31.03 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,037
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$3.34
250
$3.31
500
$3.30
1,000
$2.80
3,000
$2.79
5,000
$2.78
8,000
$2.77
10,000 +
$2.76
Click for Quote
Log in
to unlock special pricing