- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FTR-B3SA003Z
FTR-B3SA003Z
FCL Components America, Inc. (FCAI)
Signal Relay - 2A - 2 form C (DPDT) - 3VDC Coil - -40°C to +85°C - SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2A - 2 form C (DPDT) - 3VDC Coil - -40°C to +85°C - SMD
Search Keywords: FTRB3SA003Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-B3SA003Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
250
$4.62
500
$2.84
750
$2.25
1,000 +
$2.20
Click for Quote
Log in
to unlock special pricing