- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FCN-230C020-C/E
FCN-230C020-C/E
FCL Components America, Inc. (FCAI)
Connector Accessories 20 POS Metal Cover Polyester
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories 20 POS Metal Cover Polyester
Search Keywords: FCN230C020CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FCN-230C020-C/E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Metal Cover
-
Dimension:28.95 x 32.5 x 12mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.64
50
$2.40
300
$2.28
500
$2.24
1,000
$2.21
2,500
$2.18
5,000
$2.14
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments