- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SZ-A31Y
Fuji Electric
SZ-A31Y
Aux Contact Block 3N/O+ 1N/C With Quick Connection Terminals
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aux Contact Block 3N/O+ 1N/C With Quick Connection Terminals
Search Keywords: SZA31Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | SZ-A31Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SZ-A31Y RoHS compliant?
Yes, SZ-A31Y is RoHS compliant.
What is the lead time for SZ-A31Y?
The standard lead time for SZ-A31Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$14.289
5
$12.990
10
$12.680
25
$12.480
50
$12.300
100
$11.970
250
$11.820
500 +
$11.750
Click for Quote
Log in
to unlock special pricing