- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- ST7P-4-AC100V-120V-60S
ST7P-4-AC100V-120V-60S
Fuji Electric
Time Delay Relay 100V to 120VAC 3A 4PDT (( 27.8mm 21mm 58.4mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 100V to 120VAC 3A 4PDT (( 27.8mm 21mm 58.4mm)) Plug-In
Search Keywords: ST7P4AC100V120V60S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:ST7P-4-AC100V-120V-60S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 120 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:4 to 60 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$122.61
10
$99.73
25
$91.80
50 +
$85.41
Click for Quote
Log in
to unlock special pricing