- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SF20B1A-M11
SF20B1A-M11
Fuji Electric
Contactor - 200-220 (50Hz)/220-240V (60Hz) - 3P - 30A - 1NO/1NC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 200-220 (50Hz)/220-240V (60Hz) - 3P - 30A - 1NO/1NC.
Search Keywords: SF20B1AM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SF20B1A-M11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$55.83
5
$49.82
10
$48.33
25
$46.26
50
$44.36
100
$43.17
250 +
$42.60
Click for Quote
Log in
to unlock special pricing