- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SC-E6-100V
Fuji Electric
SC-E6-100V
IEC Contactor - 125A - (3) N.O. Power Poles - (2) N.O./(2) N.C. Auxiliary Contacts - 120 VAC (60Hz)/110 VAC (50Hz) Coil Voltag ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SC-E6-100V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:125 A
-
Contact Arrangement:SPST
-
DC Coil Voltage:110 V
-
AC Coil Voltage:110 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail