- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW32EAG-3P020A
EW32EAG-3P020A
Fuji Electric
Circuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC
Search Keywords: EW32EAG3P020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW32EAG-3P020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:440 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$148.86
5
$144.72
10
$142.74
20
$142.38
50
$137.10
100 +
$133.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments