- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW250JAGU-3P200K
EW250JAGU-3P200K
Fuji Electric
Earth Leakage Circuit Breaker - Line Protection - 3 Pole - 200A - 30kA - 250AF Frame - 100/200/500/1000mA Sensitive Current - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Earth Leakage Circuit Breaker - Line Protection - 3 Pole - 200A - 30kA - 250AF Frame - 100/200/500/1000mA Sensitive Current - Screw Terminals.
Search Keywords: EW250JAGU3P200K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW250JAGU-3P200K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:440 VAC
-
Number of Poles:3
-
Current Rating:200 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 6/29/26
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,756.01
3
$1,709.18
5 +
$1,664.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT