- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW100EAGU-2P080B
Fuji Electric
EW100EAGU-2P080B
Circuit Breaker Thermal Magnetic 2Pole 80A 230VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 2Pole 80A 230VAC
Search Keywords: EW100EAGU2P080B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW100EAGU-2P080B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:230 VAC
-
Number of Poles:2
-
Current Rating:80 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is EW100EAGU-2P080B discontinued?
Yes, EW100EAGU-2P080B from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW100EAGU-2P080B RoHS compliant?
Yes, EW100EAGU-2P080B is RoHS compliant.
What is the lead time for EW100EAGU-2P080B?
The standard lead time for EW100EAGU-2P080B is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$628.80
3
$611.57
5 +
$610.05
Click for Quote
Log in
to unlock special pricing