- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW100EAG-2P075K
EW100EAG-2P075K
Fuji Electric
Circuit Breaker Thermal Magnetic 2Pole 75A 230VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 75A 230VAC
Search Keywords: EW100EAG2P075K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW100EAG-2P075K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:230 VAC
-
Number of Poles:2
-
Current Rating:75 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$375.48
3
$370.26
5 +
$365.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments