- Home ›
- All Products›
- CP32FM/7
Available Replacements
RECOMMENDED REPLACEMENT
Fuji Electric
CP32FM/7
Circuit Breaker 2Pole 7A 250VAC 4-Pin
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker 2Pole 7A 250VAC 4-Pin
Search Keywords: CP32FM7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | CP32FM/7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is CP32FM/7 discontinued?
Yes, CP32FM/7 from Fuji Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CP32FM/7?
The recommended replacement for CP32FM/7 is CP30FM-2P007 from Fuji Electric, available from OnlineComponents.com.
Is CP32FM/7 RoHS compliant?
Yes, CP32FM/7 is RoHS compliant.
What is the lead time for CP32FM/7?
The standard lead time for CP32FM/7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.