- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CP32EM/3WDC
CP32EM/3WDC
Fuji Electric
Circuit Breaker 2Pole 3A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 3A 250VAC
Search Keywords: CP32EM3WDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:CP32EM/3WDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$89.68
5
$82.98
10
$80.58
15
$79.37
25
$76.16
50 +
$74.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments