- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW50RBGU-3P003
BW50RBGU-3P003
Fuji Electric
Circuit Breaker Molded Case 3Pole 3A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Molded Case 3Pole 3A 240VAC
Search Keywords: BW50RBGU3P003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW50RBGU-3P003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Case
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
28
can ship 5/18/26
25
can ship 5/25/26
50
can ship 6/8/26
36 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$178.17
5
$173.22
10
$170.85
20
$170.42
50
$164.10
100 +
$159.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments