- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW32AAG-3P030
BW32AAG-3P030
Fuji Electric
Circuit Breaker Hydraulic Magnetic 3Pole 30A 500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 500VAC
Search Keywords: BW32AAG3P030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW32AAG-3P030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:500 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$70.84
5
$63.22
10
$61.33
25
$56.29
50
$56.15
100
$54.79
250 +
$52.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT