- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW125JAGU-2P030SF
BW125JAGU-2P030SF
Fuji Electric
Circuit Breaker Thermal Magnetic 2Pole 30A 690VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 30A 690VAC/250VDC
Search Keywords: BW125JAGU2P030SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW125JAGU-2P030SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Flat
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$360.24
3
$355.23
5 +
$350.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments