- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AR30V5R-11R
AR30V5R-11R
Fuji Electric
Switch Push Button N.O./N.C. DPST Mushroom Button Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Mushroom Button Momentary Contact Panel Mount Screw
Search Keywords: AR30V5R11R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30V5R-11R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Color:Green
-
Pole Throw Configuration:DPST
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$56.78
5
$50.66
10
$49.15
25
$47.04
50
$45.11
100
$43.91
250 +
$43.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT