- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR30PL-201E3W
AR30PL-201E3W
Fuji Electric
Switch Selector N.C. SPST 90° Knob Screw 1000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.C. SPST 90° Knob Screw 1000000Cycles Panel Mount
Search Keywords: AR30PL201E3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30PL-201E3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:SPST
-
Actuator Style:Knob
-
Illumination Color:White
-
Illumination Type:LED
-
Typical Illumination Voltage:24,24 VAC|VDC
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$56.78
5
$50.66
10
$49.15
25
$47.04
50
$45.11
100
$43.91
250 +
$43.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments