- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22E0R-20B
AR22E0R-20B
Fuji Electric
Switch Push Button N.O. DPST Round Extended Button 6A 120VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. DPST Round Extended Button 6A 120VAC Momentary Contact Screw Panel Mount
Search Keywords: AR22E0R20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22E0R-20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:6A@120 VAC
-
Actuator Style:Round Extended Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30 x 41 x 98.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$16.90
25
$15.31
50
$14.63
100
$14.00
250
$13.42
500
$13.07
1,000 +
$12.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments