- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4NW0G0BM11K
4NW0G0BM11K
Fuji Electric
Soft Starter 5HP 50Hz/60Hz DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Soft Starter 5HP 50Hz/60Hz DIN Rail
Search Keywords: 4NW0G0BM11K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4NW0G0BM11K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$71.19
5
$68.43
10
$67.41
15
$66.40
25
$65.40
50 +
$64.42
Click for Quote
Log in
to unlock special pricing