- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4NC0Q0101
4NC0Q0101
Fuji Electric
Contactor - Orange Line - 110 to 120 VAC 60Hz - 100 to 110 VAC 50Hz - 65V to 73V Pick-up Voltage - 44V to 60V Drop-out Voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Contactor - Orange Line - 110 to 120 VAC 60Hz - 100 to 110 VAC 50Hz - 65V to 73V Pick-up Voltage - 44V to 60V Drop-out Voltage - Non-Reversing - Open Frame - 1NC.
Search Keywords: 4NC0Q0101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4NC0Q0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$65.28
5
$58.67
10
$57.04
25
$54.76
50
$52.68
100
$51.38
250 +
$50.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT