- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3NC4F0E22
3NC4F0E22
Fuji Electric
Electromechanical Relay 24VDC 24/25VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24/25VAC DIN Rail
Search Keywords: 3NC4F0E22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:3NC4F0E22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24,25 V
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$493.20
3
$486.66
5 +
$485.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments