- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C204BLBSBSW6WN55XAA
C204BLBSBSW6WN55XAA
Focus LCDs
20x4 STN Blue Character LCD
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20x4 STN Blue Character LCD
Search Keywords: C204BLBSBSW6WN55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C204BLBSBSW6WN55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:20 x 4
-
Display Type:STN - Blue (-)
-
Display Mode:Transmissive (-)
-
Viewing Angle:6:00
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:123.0 x 42.5 mm
-
Dimension:155.5 x 73 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$54.14
5
$48.31
10
$46.87
25
$44.86
50
$43.01
100
$41.87
250 +
$41.32
Click for Quote
Log in
to unlock special pricing