help desk software
Image is representational - see mfr. specs

FUSE-812396

Fluke

Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords: FUSE812396
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    FUSE-812396
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    0.44 A
  • Maximum AC Voltage Rating:
    1000 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
2
$22.23
5
$21.34
10 +
$20.45
Click for Quote
Log in to unlock special pricing