- Home ›
- All Products›
- FUSE-3A/600VBLSTR
FUSE-3A/600VBLSTR
Fluke
Fuse Midget Fast Acting 3A 600V Holder In-Line 10.32 X 34.93mm Fiber
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Fuse Midget Fast Acting 3A 600V Holder In-Line 10.32 X 34.93mm Fiber
Search Keywords: FUSE3A600VBLSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:FUSE-3A/600VBLSTR
-
Alias/AKA:871202
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$33.98
5
$31.79
25
$29.42
50
$28.16
100
$27.00
250
$26.28
500 +
$25.89
Click for Quote
Log in
to unlock special pricing