- Home ›
- All Products›
- FLUKE-CV401
FLUKE-CV401
Fluke
The FLUKE-CV401 is a 95 mm (4 in) ClirVu® infrared window featuring a security key door latch for safe thermal inspection of e ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The FLUKE-CV401 is a 95 mm (4 in) ClirVu® infrared window featuring a security key door latch for safe thermal inspection of electrical panels.
Search Keywords: FLUKECV401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:FLUKE-CV401
-
Alias/AKA:4338173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$885.28
3
$859.33
5 +
$846.44
Click for Quote
Log in
to unlock special pricing