Available Replacements

Fluke Authorized Distributor

FLUKE-124/003

Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 4" Mono LCD -- 8 bit, 2.5Gs/S Industrial Hand-Held Scopemeter®

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 4" Mono LCD -- 8 bit, 2.5Gs/S Industrial Hand-Held Scopemeter®
Search Keywords: FLUKE124003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    FLUKE-124/003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Handheld
  • Type:
    Digital + Multimeter
  • Number of Channels:
    2
  • Bandwidth:
    40 MHz
  • Maximum Sampling Rate:
    25 Ms/Sec
  • Vertical Resolution:
    8 Bits
  • Display Type:
    Monochrome LCD
  • Display Size:
    4.0"
  • Interface Type:
    RS-232 Printer Port, Internal USB
  • AC Op Voltage Range (50/60Hz):
    108-132
  • AC Op Voltage Range (400Hz):
    108-132
  • Operating Temperature:
    0 to 50 °C
  • Warranty:
    3 Years
  • Family:
    120
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FLUKE-124/003 discontinued?
Yes, FLUKE-124/003 from Fluke is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FLUKE-124/003?
The recommended replacement for FLUKE-124/003 is 4112811 from Fluke, available from OnlineComponents.com.
Is FLUKE-124/003 RoHS compliant?
Yes, FLUKE-124/003 is RoHS compliant.
What is the lead time for FLUKE-124/003?
The standard lead time for FLUKE-124/003 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!