- Home ›
- All Products›
- CV300
CV300
Fluke
Var MOV 300VAC/385VDC 2500A 470V Radial Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Var MOV 300VAC/385VDC 2500A 470V Radial Bulk
Search Keywords: CV300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:CV300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26