- Home ›
- All Products›
- 87-V/E
87-V/E
Fluke
FLUKE Fluke-87-V/E2 Digital Multimeter, 1000V, 50 MOhms, 10A
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
FLUKE Fluke-87-V/E2 Digital Multimeter, 1000V, 50 MOhms, 10A
Search Keywords: 87VE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:87-V/E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT