- Home ›
- All Products›
- 871178
Fluke
871178
Fuse Plug Fast Acting 2A 250V Holder Cartridge 6.35 X 25.4mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Fuse Plug Fast Acting 2A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: 871178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:871178
-
Alias/AKA:FUSE-2A/250VBLSTR
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 871178 RoHS compliant?
Yes, 871178 is RoHS compliant.
What is the lead time for 871178?
The standard lead time for 871178 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$34.28
5
$32.06
10
$30.58
25
$29.67
50
$28.40
100
$27.23
250 +
$26.51
Click for Quote
Log in
to unlock special pricing